
SCAN90CP02VY/NOPB | |
|---|---|
DigiKey Part Number | 296-39695-ND |
Manufacturer | |
Manufacturer Product Number | SCAN90CP02VY/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 32-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN90CP02VY/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 32-LQFP |
Circuit 1 x 2:2 | Supplier Device Package 32-TQFP (7x7) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,54296 € | 1.385,74 € |
| Unit Price without VAT: | 5,54296 € |
|---|---|
| Unit Price with VAT: | 6,70698 € |

