
RI-I02-110A-01 | |
|---|---|
DigiKey Part Number | 481-1144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-I02-110A-01 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 13.56MHz Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |

