MFR Recommended
Parametric Equivalent
Similar



REG101NA-5/250 | |
|---|---|
DigiKey Part Number | REG101NA-5TR-ND - Tape & Reel (TR) REG101NA-5CT-ND - Cut Tape (CT) REG101NA-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG101NA-5/250 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG101NA-5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 650 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 10.892 | 296-20717-1-ND | 0,47000 € | MFR Recommended |
| REG101NA-5/3K | Texas Instruments | 0 | REG101NA-5/3K-ND | 1,94887 € | Parametric Equivalent |
| MIC5219-5.0YM5-TR | Microchip Technology | 26.346 | 576-2770-1-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,33892 € | 584,73 € |
| Unit Price without VAT: | 2,33892 € |
|---|---|
| Unit Price with VAT: | 2,83009 € |










