Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050IDGKT

DigiKey Part Number
296-24507-2-ND - Tape & Reel (TR)
296-24507-1-ND - Cut Tape (CT)
296-24507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5050IDGKT
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5050IDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
15µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
5.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,28000 €8,28 €
106,45100 €64,51 €
255,99400 €149,85 €
1005,49150 €549,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,25200 €1.313,00 €
5005,10770 €2.553,85 €
7505,03543 €3.776,57 €
1.2504,95534 €6.194,17 €
1.7504,90854 €8.589,94 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:10,01880 €