Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5040AIDR

DigiKey Part Number
296-46190-2-ND - Tape & Reel (TR)
296-46190-1-ND - Cut Tape (CT)
296-46190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5040AIDR
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5040AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
4.296V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,29100 €22,91 €
252,10280 €52,57 €
1001,89610 €189,61 €
2501,79740 €449,35 €
5001,73794 €868,97 €
1.0001,68899 €1.688,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,63732 €4.093,30 €
5.0001,60617 €8.030,85 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,69050 €