


PTV12010WAD | |
|---|---|
DigiKey Part Number | 296-27983-ND |
Manufacturer | |
Manufacturer Product Number | PTV12010WAD |
Description | DC DC CONVERTER 1.2-5.5V 8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 8A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV12010WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 5 | 23,22600 € | 116,13 € |
| 10 | 22,84900 € | 228,49 € |
| 25 | 22,35960 € | 558,99 € |
| 70 | 21,82129 € | 1.527,49 € |
| 140 | 21,46564 € | 3.005,19 € |
| 280 | 21,11550 € | 5.912,34 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 29,18520 € |

