
PTV12010LAD | |
|---|---|
DigiKey Part Number | 296-20989-ND |
Manufacturer | |
Manufacturer Product Number | PTV12010LAD |
Description | DC DC CONVERTER 0.8-1.8V 8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 8A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV12010LAD Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 19,47286 € | 1.363,10 € |
| Unit Price without VAT: | 19,47286 € |
|---|---|
| Unit Price with VAT: | 23,56216 € |

