Similar

PTN78000HAST | |
|---|---|
DigiKey Part Number | PTN78000HAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN78000HAST |
Description | DC DC CONVERTER 11.85-22V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 1.5A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000HAST Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 15V | Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN78060HAZT | Texas Instruments | 477 | 296-PTN78060HAZTCT-ND | 34,36000 € | Similar |


