Image for PTMA402050P1AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA402050P1AZ

DigiKey Part Number
PTMA402050P1AZ-ND
Manufacturer
Manufacturer Product Number
PTMA402050P1AZ
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA402050P1AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OVP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
5-SMD Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.36" H (27.9mm x 24.4mm x 9.1mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.