Isolated Module DC DC Converter 1 Output 12V 1A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA401120P2AD

DigiKey Part Number
296-21473-ND
Manufacturer
Manufacturer Product Number
PTMA401120P2AD
Description
DC DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA401120P2AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SW001A2B91ZOmniOn Power23555-SW001A2B91Z-ND23,22000 €Similar
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,11000 €36,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,11000 €
Unit Price with VAT:43,69310 €