
PTH08T230WAZT | |
|---|---|
DigiKey Part Number | 296-31711-2-ND - Tape & Reel (TR) 296-31711-1-ND - Cut Tape (CT) 296-31711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08T230WAZT |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T230WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 5 | 15,48000 € | 77,40 € |
| 10 | 15,22900 € | 152,29 € |
| 25 | 14,90360 € | 372,59 € |
| 50 | 14,66160 € | 733,08 € |
| 100 | 14,42290 € | 1.442,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,11296 € | 3.528,24 € |
| 500 | 13,88272 € | 6.941,36 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,45680 € |

