
PTH05010YAZT | |
|---|---|
DigiKey Part Number | PTH05010YAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH05010YAZT |
Description | DC DC CONVERTER 0.55-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 15A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05010YAZT Models |
Category | Current - Output (Max) 15A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

