
PTB78560CAH | |
|---|---|
DigiKey Part Number | 296-20363-ND |
Manufacturer | |
Manufacturer Product Number | PTB78560CAH |
Description | DC DC CONVERTER 9-13.2V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9 ~ 13.2V 2.5A 18V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB78560CAH Models |
Category | Current - Output (Max) 2.5A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 11-DIP Module |
Voltage - Input (Max) 60V | Size / Dimension 2.05" L x 1.05" W x 0.39" H (52.1mm x 26.7mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,29000 € | 99,29 € |
| 5 | 95,59600 € | 477,98 € |
| 12 | 93,63750 € | 1.123,65 € |
| 36 | 91,23194 € | 3.284,35 € |
| 60 | 90,13300 € | 5.407,98 € |
| Unit Price without VAT: | 99,29000 € |
|---|---|
| Unit Price with VAT: | 120,14090 € |

