
PT7756C | |
|---|---|
DigiKey Part Number | PT7756C-ND |
Manufacturer | |
Manufacturer Product Number | PT7756C |
Description | DC DC CONVERTER 6.6-12.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.6 ~ 12.8V 15A 20V - 28V Input |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 15A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 27-SMD Module |
Voltage - Input (Min) 20V | Base Product Number |
Voltage - Input (Max) 28V |

