
PT5821N | |
|---|---|
DigiKey Part Number | 2156-PT5821N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT5821N |
Description | DC DC CONVERTER 3.3V 16A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 16A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 16A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 18-SIP Module |
Voltage - Input (Min) 10.8V | Base Product Number |
Voltage - Input (Max) 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,41200 € | 254,12 € |
| Unit Price without VAT: | 25,41200 € |
|---|---|
| Unit Price with VAT: | 30,74852 € |

