
PT5103J | |
|---|---|
DigiKey Part Number | PT5103J-ND |
Manufacturer | |
Manufacturer Product Number | PT5103J |
Description | DC DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 9V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 1.39" L x 1.00" W x 0.38" H (35.3mm x 25.4mm x 9.7mm) | |
Base Product Number |

