PT4502A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 6
Unit Price: 67,84000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT4502A

DigiKey Part Number
296-19997-ND
Manufacturer
Manufacturer Product Number
PT4502A
Description
DC DC CONVERTER 5V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 18V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes