
PGA2505IDBR | |
|---|---|
DigiKey Part Number | 296-46323-2-ND - Tape & Reel (TR) 296-46323-1-ND - Cut Tape (CT) 296-46323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA2505IDBR |
Description | IC AMP CLASS AB MONO 24SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2505IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Features | Differential Inputs, Microphone, SPI | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 7,79300 € | 77,93 € |
| 25 | 7,25360 € | 181,34 € |
| 100 | 6,66080 € | 666,08 € |
| 250 | 6,59544 € | 1.648,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,95263 € | 11.905,26 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 12,03950 € |


