
PGA204AU/1K | |
|---|---|
DigiKey Part Number | 296-PGA204AU/1KTR-ND - Tape & Reel (TR) 296-PGA204AU/1KCT-ND - Cut Tape (CT) 296-PGA204AU/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA204AU/1K |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA204AU/1K Models |
Category | Current - Supply 5.2mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8221TRMZ-EP | Analog Devices Inc. | 97 | AD8221TRMZ-EP-ND | 11,13000 € | Similar |
| AD8228ARMZ | Analog Devices Inc. | 5 | 505-AD8228ARMZ-ND | 8,18000 € | Similar |
| AD8228ARMZ-R7 | Analog Devices Inc. | 2.058 | AD8228ARMZ-R7CT-ND | 8,18000 € | Similar |
| AD8228BRMZ | Analog Devices Inc. | 188 | AD8228BRMZ-ND | 11,82000 € | Similar |
| AD8228BRMZ-R7 | Analog Devices Inc. | 2.159 | AD8228BRMZ-R7CT-ND | 11,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 10 | 12,42000 € | 124,20 € |
| 25 | 11,62080 € | 290,52 € |
| 100 | 10,83450 € | 1.083,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,86350 € | 9.863,50 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,90020 € |






