Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA117AIPW

DigiKey Part Number
296-33536-5-ND
Manufacturer
Manufacturer Product Number
PGA117AIPW
Description
IC OPAMP PGA 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA117AIPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
330µA
Packaging
Tube
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
20-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
10 MHz
Supplier Device Package
20-TSSOP
Current - Input Bias
1.5 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,18000 €5,18 €
103,97500 €39,75 €
703,41286 €238,90 €
1403,27607 €458,65 €
2803,16346 €885,77 €
5603,07080 €1.719,65 €
1.0503,00101 €3.151,06 €
2.5202,92224 €7.364,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,26780 €

Other Suppliers on DigiKey

37.510In Stock
Ships from Rochester Electronics, LLC