Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA113AIDGST

DigiKey Part Number
296-32204-2-ND - Tape & Reel (TR)
296-32204-1-ND - Cut Tape (CT)
296-32204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA113AIDGST
Description
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA113AIDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
75 µV
Mfr
Current - Supply
330µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Slew Rate
8V/µs
Supplier Device Package
10-VSSOP
-3db Bandwidth
10 MHz
Base Product Number
Current - Input Bias
1.5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.504
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,24400 €22,44 €
252,05840 €51,46 €
1001,85470 €185,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,75748 €439,37 €
5001,69896 €849,48 €
7501,66963 €1.252,22 €
1.2501,63714 €2.046,42 €
1.7501,61815 €2.831,76 €
2.5001,59990 €3.999,75 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,60580 €