
PCM6260Q1EVM-PDK | |
|---|---|
DigiKey Part Number | 296-PCM6260Q1EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | PCM6260Q1EVM-PDK |
Description | PCM6260-Q1 6-CH AUDIO ADC BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM6260-Q1 - Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 6 | |
Number of Bits | - | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Input Range | 10Vrms | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | PCM6260-Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 248,66710 € |

