
PCM5102APWR | |
|---|---|
DigiKey Part Number | 296-36707-2-ND - Tape & Reel (TR) 296-36707-1-ND - Cut Tape (CT) 296-36707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5102APWR |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5102APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,37160 € | 59,29 € |
| 100 | 2,14250 € | 214,25 € |
| 250 | 2,03316 € | 508,29 € |
| 500 | 1,96726 € | 983,63 € |
| 1.000 | 1,91305 € | 1.913,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57693 € | 3.153,86 € |
| 4.000 | 1,54496 € | 6.179,84 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,13820 € |










