MFR Recommended

PCM4202DBTG4 | |
|---|---|
DigiKey Part Number | PCM4202DBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4202DBTG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k DSP, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4202DBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | DSP, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.6V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,26800 € | 1.567,00 € |
| 500 | 6,10108 € | 3.050,54 € |
| 750 | 6,01745 € | 4.513,09 € |
| 1.250 | 5,92482 € | 7.406,03 € |
| Unit Price without VAT: | 6,26800 € |
|---|---|
| Unit Price with VAT: | 7,58428 € |



