MFR Recommended

PCM2705DBRG4 | |
|---|---|
DigiKey Part Number | PCM2705DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM2705DBRG4 |
Description | IC AUDIO 16BIT 48K 28SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2705DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,61059 € | 7.221,18 € |
| Unit Price without VAT: | 3,61059 € |
|---|---|
| Unit Price with VAT: | 4,36881 € |


