
SN74HCS273QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS273QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS273QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS273QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS273QPWRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 5 pF |
Function Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 135 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 14.3ns @ 6V, 50pF | Base Product Number |
Trigger Type Positive Edge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33070 € | 33,07 € |
| 250 | 0,30812 € | 77,03 € |
| 500 | 0,29452 € | 147,26 € |
| 1.000 | 0,28331 € | 283,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27409 € | 548,18 € |
| 4.000 | 0,26650 € | 1.066,00 € |
| 6.000 | 0,26270 € | 1.576,20 € |
| 10.000 | 0,25849 € | 2.584,90 € |
| 14.000 | 0,25603 € | 3.584,42 € |
| 20.000 | 0,25366 € | 5.073,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

