MFR Recommended

PCM1774RGPTG4 | |
|---|---|
DigiKey Part Number | PCM1774RGPTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPTG4 |
Description | IC DAC/AUDIO 16BIT 50K 20QFN |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,11468 € | 528,67 € |
| 500 | 2,04660 € | 1.023,30 € |
| 750 | 2,01251 € | 1.509,38 € |
| 1.250 | 1,97475 € | 2.468,44 € |
| 1.750 | 1,95269 € | 3.417,21 € |
| 2.500 | 1,93146 € | 4.828,65 € |
| Unit Price without VAT: | 2,11468 € |
|---|---|
| Unit Price with VAT: | 2,55876 € |


