Similar



PCM1750U | |
|---|---|
DigiKey Part Number | PCM1750U-ND |
Manufacturer | |
Manufacturer Product Number | PCM1750U |
Description | IC ADC/AUDIO 18BIT 28SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 18 b Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1750U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |


