PCM1750U/1K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 319
Unit Price: 73,35333 €
Datasheet
ADC, Audio 18 b Serial 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1750U/1K

DigiKey Part Number
PCM1750U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1750U/1K
Description
IC DAS/ADC/DAC SPECIAL 28-SOIC
Customer Reference
Detailed Description
ADC, Audio 18 b Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM1750U/1K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
18 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Analog and Digital, Dual ±
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types