
PCM1733U | |
|---|---|
DigiKey Part Number | PCM1733U-ND |
Manufacturer | |
Manufacturer Product Number | PCM1733U |
Description | IC DAC/AUDIO 18BIT 96K 14SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 18 b 96k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1733U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,04532 € | 1.011,33 € |
| Unit Price without VAT: | 4,04532 € |
|---|---|
| Unit Price with VAT: | 4,89484 € |

