DAC, Audio 24 b 200k I2S 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1604PT

DigiKey Part Number
2156-PCM1604PT-TITR-ND
Manufacturer
Manufacturer Product Number
PCM1604PT
Description
IC DAC/AUDIO 24BIT 200K 48LQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM1604PT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.407
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1407
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
328,05531 €257,77 €
Unit Price without VAT:8,05531 €
Unit Price with VAT:9,74693 €