
SN65LV1023ARHBR | |
|---|---|
DigiKey Part Number | 296-19317-2-ND - Tape & Reel (TR) 296-19317-1-ND - Cut Tape (CT) 296-19317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LV1023ARHBR |
Description | IC SERIALIZER 10:1 LVDS 32-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023ARHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,11700 € | 61,17 € |
| 25 | 5,68040 € | 142,01 € |
| 100 | 5,20020 € | 520,02 € |
| 250 | 4,97132 € | 1.242,83 € |
| 500 | 4,83338 € | 2.416,69 € |
| 1.000 | 4,71987 € | 4.719,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,57966 € | 13.738,98 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,52270 € |


