IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCC2510F32RSPR

DigiKey Part Number
296-21720-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCC2510F32RSPR
Description
IC RF TXRX+MCU ISM>1GHZ
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 36-QFN
Datasheet
 Datasheet
EDA/CAD Models
PCC2510F32RSPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2FSK, GFSK, MSK
Frequency
Data Rate (Max)
500kBaud
Power - Output
1dBm
Sensitivity
-103dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2S, SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
14.7mA ~ 22.9mA
Current - Transmitting
15.5mA ~ 26mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types