PCA9555DBQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.199
Unit Price: 1,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.066
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.929
Unit Price: 7,46000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
PCA9555DBQR

PCA9555DBQR

DigiKey Part Number
296-20970-2-ND - Tape & Reel (TR)
296-20970-1-ND - Cut Tape (CT)
296-20970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9555DBQR
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9555DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes