MFR Recommended

PCA9545ARGYRG4 | |
|---|---|
DigiKey Part Number | PCA9545ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545ARGYRG4 |
Description | IC INTERFACE SPECIALIZED 20VQFN |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98777 € | 2.963,31 € |
| 6.000 | 0,96810 € | 5.808,60 € |
| Unit Price without VAT: | 0,98777 € |
|---|---|
| Unit Price with VAT: | 1,19520 € |


