
PCM1863QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-50383-2-ND - Tape & Reel (TR) 296-50383-1-ND - Cut Tape (CT) 296-50383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1863QDBTRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1863QDBTRQ1 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, Audio | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 30-TSSOP |
Data Interface I2C, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,75000 € | 37,50 € |
| 25 | 3,46160 € | 86,54 € |
| 100 | 3,14470 € | 314,47 € |
| 250 | 2,99372 € | 748,43 € |
| 500 | 2,90272 € | 1.451,36 € |
| 1.000 | 2,82781 € | 2.827,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,97840 € | 3.956,80 € |
| 4.000 | 1,94000 € | 7.760,00 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,92900 € |

