
BQ27427YZFR | |
|---|---|
DigiKey Part Number | 296-BQ27427YZFRTR-ND - Tape & Reel (TR) 296-BQ27427YZFRCT-ND - Cut Tape (CT) 296-BQ27427YZFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27427YZFR |
Description | SINGLE-CELL BATTERY FUEL GAUGE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27427YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,92040 € | 23,01 € |
| 100 | 0,81830 € | 81,83 € |
| 250 | 0,76960 € | 192,40 € |
| 500 | 0,74020 € | 370,10 € |
| 1.000 | 0,71604 € | 716,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68619 € | 2.058,57 € |
| 6.000 | 0,67158 € | 4.029,48 € |
| 9.000 | 0,66426 € | 5.978,34 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |










