OPA861IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,42525 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.938
Unit Price: 3,76000 €
Datasheet
Transconductance Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA861IDRG4

DigiKey Part Number
OPA861IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA861IDRG4
Description
IC OPAMP TRANSCOND 1 CIRC 8SOIC
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA861IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
3 mV
Current - Supply
5.4mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes