
BQ24079QWRGTTQ1 | |
|---|---|
DigiKey Part Number | 296-53375-2-ND - Tape & Reel (TR) 296-53375-1-ND - Cut Tape (CT) 296-53375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24079QWRGTTQ1 |
Description | IC BATT CHG LI-ION 1CELL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24079QWRGTTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 26V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35400 € | 23,54 € |
| 25 | 2,16080 € | 54,02 € |
| 100 | 1,94900 € | 194,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65184 € | 412,96 € |
| 500 | 1,59640 € | 798,20 € |
| 750 | 1,56863 € | 1.176,47 € |
| 1.250 | 1,53785 € | 1.922,31 € |
| 1.750 | 1,51988 € | 2.659,79 € |
| 2.500 | 1,50257 € | 3.756,42 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

