
OPA743PA | |
|---|---|
DigiKey Part Number | OPA743PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA743PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA743PA Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |



