MFR Recommended

OPA552PA | |
|---|---|
DigiKey Part Number | OPA552PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA552PA |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA552PA Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 24V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA552FA/500 | Texas Instruments | 461 | 296-41479-1-ND | 7,11000 € | MFR Recommended |


