MFR Recommended
Similar

OPA4137PA | |
|---|---|
DigiKey Part Number | OPA4137PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4137PA |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4137PA Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4137U/2K5 | Texas Instruments | 2.177 | 296-29363-1-ND | 4,10000 € | MFR Recommended |
| LF444ACN/NOPB | Texas Instruments | 242 | LF444ACN/NOPB-ND | 3,43000 € | Similar |
| OP482GPZ | Analog Devices Inc. | 483 | OP482GPZ-ND | 11,01000 € | Similar |




