Video Amp, 3 Voltage Feedback 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3832IDR

DigiKey Part Number
OPA3832IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA3832IDR
Description
IC AMP VOLTAGE FEEDBACK 14SOIC
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA3832IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
250 MHz
Slew Rate
325V/µs
Current - Supply
12.75 mA
Current - Output / Channel
82 mA
Voltage - Supply, Single/Dual (±)
2.8V ~ 11V, ±1.4V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,11082 €2.777,05 €
5.0001,08813 €5.440,65 €
7.5001,07677 €8.075,77 €
Manufacturers Standard Package
Unit Price without VAT:1,11082 €
Unit Price with VAT:1,34409 €