
OPA348AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43343-2-ND - Tape & Reel (TR) 296-43343-1-ND - Cut Tape (CT) 296-43343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AQDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55960 € | 13,99 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,46116 € | 115,29 € |
| 500 | 0,44194 € | 220,97 € |
| 1.000 | 0,42925 € | 429,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40940 € | 1.023,50 € |
| 5.000 | 0,39933 € | 1.996,65 € |
| 7.500 | 0,39429 € | 2.957,17 € |
| 12.500 | 0,38870 € | 4.858,75 € |
| 17.500 | 0,38544 € | 6.745,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

