OPA335AIDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.398
Unit Price: 3,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.269
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.460
Unit Price: 1,27000 €
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA335AIDBVR

DigiKey Part Number
296-26271-2-ND - Tape & Reel (TR)
296-26271-1-ND - Cut Tape (CT)
296-26271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA335AIDBVR
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA335AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
285µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28100 €12,81 €
251,16720 €29,18 €
1001,04200 €104,20 €
2500,98236 €245,59 €
5000,94636 €473,18 €
1.0000,91673 €916,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90654 €2.719,62 €
6.0000,88810 €5.328,60 €
9.0000,87887 €7.909,83 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €