Similar

OPA234UE4 | |
|---|---|
DigiKey Part Number | OPA234UE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA234UE4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA234UE4 Models |
Category | Current - Supply 275µA |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 70 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP297GSZ-REEL | Analog Devices Inc. | 0 | OP297GSZ-REELCT-ND | 6,86000 € | Similar |


