
OPA2337EA/3K | |
|---|---|
DigiKey Part Number | 296-26252-2-ND - Tape & Reel (TR) 296-26252-1-ND - Cut Tape (CT) 296-26252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2337EA/3K |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337EA/3K Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 525µA (x2 Channels) |
Series | Current - Output / Channel 9 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 |
Slew Rate 1.2V/µs | Supplier Device Package SOT-23-8 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,74080 € | 18,52 € |
| 100 | 0,65590 € | 65,59 € |
| 250 | 0,61540 € | 153,85 € |
| 500 | 0,59096 € | 295,48 € |
| 1.000 | 0,58126 € | 581,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54601 € | 1.638,03 € |
| 6.000 | 0,53386 € | 3.203,16 € |
| 9.000 | 0,52777 € | 4.749,93 € |
| 15.000 | 0,52103 € | 7.815,45 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |





