
OPA2300AIDGSR | |
|---|---|
DigiKey Part Number | 296-46151-2-ND - Tape & Reel (TR) 296-46151-1-ND - Cut Tape (CT) 296-46151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2300AIDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2300AIDGSR Models |
Category | Current - Supply 9.5mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,63200 € | 16,32 € |
| 25 | 1,49120 € | 37,28 € |
| 100 | 1,33640 € | 133,64 € |
| 250 | 1,26260 € | 315,65 € |
| 500 | 1,23144 € | 615,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14289 € | 2.857,22 € |
| 5.000 | 1,11959 € | 5.597,95 € |
| 7.500 | 1,10793 € | 8.309,48 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,64990 € |

