
OPA2188AIDR | |
|---|---|
DigiKey Part Number | 296-29454-2-ND - Tape & Reel (TR) 296-29454-1-ND - Cut Tape (CT) 296-29454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2188AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2188AIDR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 415µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 160 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,85960 € | 46,49 € |
| 100 | 1,67290 € | 167,29 € |
| 250 | 1,58384 € | 395,96 € |
| 500 | 1,55912 € | 779,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,43927 € | 3.598,18 € |
| 5.000 | 1,41114 € | 7.055,70 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |









