
OPA196IDGKR | |
|---|---|
DigiKey Part Number | 296-51492-2-ND - Tape & Reel (TR) 296-51492-1-ND - Cut Tape (CT) 296-51492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA196IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA196IDGKR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 7V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 20 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97800 € | 9,78 € |
| 25 | 0,88760 € | 22,19 € |
| 100 | 0,78850 € | 78,85 € |
| 250 | 0,74108 € | 185,27 € |
| 500 | 0,71256 € | 356,28 € |
| 1.000 | 0,70609 € | 706,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66428 € | 1.660,70 € |
| 5.000 | 0,64934 € | 3.246,70 € |
| 7.500 | 0,64186 € | 4.813,95 € |
| 12.500 | 0,63357 € | 7.919,62 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

